- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSC1000-25-12
SSC1000-25-12
Sensata / Crydom
IGBT Based Solid State Relay - DC Input - Control Input Voltage 8-16VDC/15mA - Output Voltage 1-1000VDC - Max Load Current 25A ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
IGBT Based Solid State Relay - DC Input - Control Input Voltage 8-16VDC/15mA - Output Voltage 1-1000VDC - Max Load Current 25A - 1 Form A - Panel Mount
Search Keywords: SSC10002512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:SSC1000-25-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:DC
-
Maximum Output Voltage:1000 V
-
Maximum Output Current:25 A
-
Output Device:Transistor
-
Input Type:DC
-
Input Voltage:16 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 22.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 6/22/26
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$301.42
5
$284.67
10
$271.43
20
$269.10
50
$267.76
100 +
$266.42
Click for Quote
Log in
to unlock special pricing