- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SPFE480D25R
SPFE480D25R
Sensata / Crydom
4 Pin SIP SSR - DC Input - Control Input Voltage 15-32VDC/15mA - Output Voltage 48-660VAC - Max Load Current 25A - 1 Form A - ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
4 Pin SIP SSR - DC Input - Control Input Voltage 15-32VDC/15mA - Output Voltage 48-660VAC - Max Load Current 25A - 1 Form A - PCB Mount
Search Keywords: SPFE480D25R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:SPFE480D25R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:40.64 x 22.86 x 34.29 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
2
$57.57
5
$57.43
10
$43.07
15
$40.20
20 +
$39.39
Click for Quote
Log in
to unlock special pricing