- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SPFE480D25
SPFE480D25
Sensata / Crydom
Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 15 to 32VDC Input - 25A, 48 to 660V Load - PC Pin - 4-SIP Pac ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 15 to 32VDC Input - 25A, 48 to 660V Load - PC Pin - 4-SIP Package - Through Hole.
Search Keywords: SPFE480D25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:SPFE480D25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:40.64 x 22.86 x 34.29 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$32.69
5
$30.81
20
$29.91
40
$29.10
60
$29.03
100
$28.73
260 +
$28.55
Click for Quote
Log in
to unlock special pricing