- ホーム ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SPFE240A25
SPFE240A25
Sensata / Crydom
4 Pin SIP SSR - AC Input - Control Input Voltage 18-36VAC/10mA - Output Voltage 12-280VAC - Max Load Current 25A - 1 Form A - ...
データシート アクセサリー
RoHS遵守
Discontinued & Replaced
EACH 包装
Certificate of Compliance Guarantee
説明
+
4 Pin SIP SSR - AC Input - Control Input Voltage 18-36VAC/10mA - Output Voltage 12-280VAC - Max Load Current 25A - 1 Form A - PCB Mount
Search Keywords: SPFE240A25
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Sensata / Crydom
-
部品番号:SPFE240A25
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:36 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:40.64 x 22.86 x 34.29 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.