- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SPF480D25R
Sensata / Crydom
SPF480D25R
4 Pin SIP SSR - DC Input - Control Input Voltage 4-15 VDC/15mA - Output Voltage 48-660VAC - Max Load Current 25A - 1 Form A - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:SPF480D25R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
355 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:40.64 x 22.86 x 34.29 mm