Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

SPF480D25

4 Pin SIP SSR - DC Input - Control Input Voltage 4-15 VDC/15mA - Output Voltage 48-660VAC - Max Load Current 25A - 1 Form A - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
4 Pin SIP SSR - DC Input - Control Input Voltage 4-15 VDC/15mA - Output Voltage 48-660VAC - Max Load Current 25A - 1 Form A - PCB Mount
Search Keywords: SPF480D25
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: SPF480D25
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: AC
Maximum Output Voltage: 660(RMS) V
Maximum Output Current: 25(RMS) A
Output Device: SCR
Input Type: DC
Input Voltage: 15 V
Mounting: Through Hole
Circuit Arrangement: 1 Form A
Dimension: 40.64 x 22.86 x 34.29 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SPF480D25 RoHS compliant?
Yes, SPF480D25 is RoHS compliant.
What is the lead time for SPF480D25?
The standard lead time for SPF480D25 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 305
Ships today, if you order in
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$39.32
5
$36.26
20
$34.08
40
$32.77
60
$32.20
100
$30.57
260 +
$30.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!