Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

SPF240D25R

4 Pin SIP SSR - DC Input - Control Input Voltage 3-15VDC/15mA - Output Voltage 12-280VAC - Max Load Current 25A - 1 Form A - P ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
4 Pin SIP SSR - DC Input - Control Input Voltage 3-15VDC/15mA - Output Voltage 12-280VAC - Max Load Current 25A - 1 Form A - PCB Mount
Search Keywords: SPF240D25R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    SPF240D25R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    25(RMS) A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    15 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    40.64 x 22.86 x 34.29 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SPF240D25R RoHS compliant?
Yes, SPF240D25R is RoHS compliant.
What is the lead time for SPF240D25R?
The standard lead time for SPF240D25R is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Ships today, if you order in
14 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$40.35
5
$38.08
20
$36.54
40
$35.54
60
$34.72
100
$33.70
260 +
$33.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!