- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SPF240D25
Sensata / Crydom
SPF240D25
4 Pin SIP SSR - DC Input - Control Input Voltage 3-15VDC/15mA - Output Voltage 12-280VAC - Max Load Current 25A - 1 Form A - P ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | SPF240D25 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Output Type: | AC |
| Maximum Output Voltage: | 280(RMS) V |
| Maximum Output Current: | 25(RMS) A |
| Output Device: | SCR |
| Input Type: | DC |
| Input Voltage: | 15 V |
| Mounting: | Through Hole |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 40.64 x 22.86 x 34.29 mm |