Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

SMR2450-6

System Monitoring SSR - Control Voltage Range 8-32V(pin 3) - Output Voltage 60-280VAC - Max Load Current 50A - 1 Form A - LED ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
System Monitoring SSR - Control Voltage Range 8-32V(pin 3) - Output Voltage 60-280VAC - Max Load Current 50A - 1 Form A - LED Status Indicator - Panel Mount
Search Keywords: SMR24506
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: SMR2450-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Output Type: AC
Maximum Output Voltage: 280(RMS) V
Maximum Output Current: 50 A
Output Device: BJT Transistor
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Dimension: 58.4 x 45.7 x 19.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMR2450-6 RoHS compliant?
Yes, SMR2450-6 is RoHS compliant.
What is the lead time for SMR2450-6?
The standard lead time for SMR2450-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$135.47
3
$135.13
5
$121.62
8
$106.42
10 +
$104.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!