Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

SMR2450

Relay SSR 6mA 32V DC-IN 50A 280V AC-OUT 7-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Relay SSR 6mA 32V DC-IN 50A 280V AC-OUT 7-Pin
Search Keywords: SMR2450
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: SMR2450
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 280 V
Maximum Output Current: 50 A
Output Device: BJT Transistor
Input Type: DC
Input Voltage: 32 V
Mounting: Screw
Dimension: 58.4 x 45.7 x 19.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SMR2450 discontinued?
Yes, SMR2450 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SMR2450 RoHS compliant?
Yes, SMR2450 is RoHS compliant.
What is the lead time for SMR2450?
The standard lead time for SMR2450 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.86
5
$21.43
10
$21.00
25
$20.58
50
$20.17
100
$19.76
250 +
$19.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!