- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SMR2425-6
SMR2425-6
Sensata / Crydom
Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 8 to 32VDC Input - 25A, 60 to 280V Load - Screw Terminal - Ho ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 8 to 32VDC Input - 25A, 60 to 280V Load - Screw Terminal - Hockey Puck Package.
Search Keywords: SMR24256
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:SMR2425-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25 A
-
Output Device:BJT Transistor
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58.4 x 45.7 x 19.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Ships today, if you order in
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$108.56
3
$107.49
5
$106.44
8
$106.17
10 +
$102.05
Click for Quote
Log in
to unlock special pricing