- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SDV2415R
SDV2415R
Sensata / Crydom
16 Pin DIP SSR - Input Control Voltage 3.5-10VDC - Output Voltage 12-280VAC - 1.5A - PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
16 Pin DIP SSR - Input Control Voltage 3.5-10VDC - Output Voltage 12-280VAC - 1.5A - PCB Mount
Search Keywords: SDV2415R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:SDV2415R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:1.5(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:10 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:21.59 x 6.73 x 4.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4
can ship 9/10/26
66
can ship 9/14/26
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$26.55
5
$22.65
22
$21.88
44
$20.68
66
$20.58
110
$20.07
264 +
$19.97
Click for Quote
Log in
to unlock special pricing