- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SDV2415
Sensata / Crydom
SDV2415
16 Pin DIP SSR - Input Control Voltage 3.5-10VDC - Output Voltage 12-280VAC - 1.5A - PCB Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:SDV2415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:1.5(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:10 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:21.59 x 6.73 x 4.8 mm