- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SDI2415
SDI2415
Sensata / Crydom
16 Pin DIP SSR - Current Control Input 10-35mADC - Output Voltage 24-280VAC - 1.5A - PCB Mount
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
16 Pin DIP SSR - Current Control Input 10-35mADC - Output Voltage 24-280VAC - 1.5A - PCB Mount
Search Keywords: SDI2415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:SDI2415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
22 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:1.5(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:N/A
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:21.59 x 6.73 x 4.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
386
Can Ship immediately
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$28.69
5
$27.04
22
$26.63
44
$26.06
66
$25.54
110
$25.48
264 +
$25.06
Click for Quote
Log in
to unlock special pricing