- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RPC4840
Sensata / Crydom
RPC4840
Proportional Control SSR - Output Voltage: 400-480VAC - 40A - Input Variable Resistor: 1M(1/2W) - Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
Proportional Control SSR - Output Voltage: 400-480VAC - 40A - Input Variable Resistor: 1M(1/2W) - Panel Mount
Search Keywords: RPC4840
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:RPC4840
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Input Type:N/A
-
Mounting:N/A
-
Maximum Load Current:40 A
-
Termination Style:Screw Terminal
Product Guides
+
Frequently Asked Questions
Is RPC4840 RoHS compliant?
Yes, RPC4840 is RoHS compliant.
What is the lead time for RPC4840?
The standard lead time for RPC4840 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$473.14
3
$467.37
5
$466.20
8
$465.03
10 +
$432.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT