Image is representational - see mfr. specs

Proportional Control SSR - Output Voltage: 400-480VAC - 25A - Input Variable Resistor: 1M(1/2W) - Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description +
Proportional Control SSR - Output Voltage: 400-480VAC - 25A - Input Variable Resistor: 1M(1/2W) - Panel Mount
Search Keywords: RPC4825
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    RPC4825
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    AC
  • Input Type:
    N/A
  • Mounting:
    N/A
  • Maximum Load Current:
    25 A
  • Termination Style:
    Screw Terminal
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
MOQ for out of Stock Qty:
3
16 Weeks can ship 9/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$195.34
3
$191.53
5
$191.05
8
$190.58
10 +
$178.26
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!