- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RPC4815
RPC4815
Sensata / Crydom
Proportional Control SSR - Output Voltage: 400-480VAC - 15A - Input Variable Resistor: 1M(1/2W) - Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Proportional Control SSR - Output Voltage: 400-480VAC - 15A - Input Variable Resistor: 1M(1/2W) - Panel Mount
Search Keywords: RPC4815
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:RPC4815
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Output Type:AC
-
Input Type:N/A
-
Mounting:N/A
-
Maximum Load Current:15 A
-
Termination Style:Screw Terminal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$121.96
5
$120.30
10
$119.51
20
$119.21
95
$117.26
190 +
$115.86
Click for Quote
Log in
to unlock special pricing