- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RPC1240
RPC1240
Sensata / Crydom
Proportional Control SSR - Output Voltage: 90-130VAC - 40A - Input Variable Resistor: 150K(1/2W) - Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Proportional Control SSR - Output Voltage: 90-130VAC - 40A - Input Variable Resistor: 150K(1/2W) - Panel Mount
Search Keywords: RPC1240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:RPC1240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Input Type:N/A
-
Mounting:N/A
-
Maximum Load Current:40 A
-
Termination Style:Screw Terminal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
On Order:
10
can ship 7/6/26
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$225.32
5
$220.93
10
$209.88
20
$204.36
50
$198.36
100 +
$197.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT