Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

RPC1225

Proportional Control SSR - Output Voltage: 90-130VAC - 25A - Input Variable Resistor: 150K(1/2W) - Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Proportional Control SSR - Output Voltage: 90-130VAC - 25A - Input Variable Resistor: 150K(1/2W) - Panel Mount
Search Keywords: RPC1225
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: RPC1225
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Output Type: AC
Maximum Load Current: 25 A
Termination Style: Screw Terminal
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RPC1225 RoHS compliant?
Yes, RPC1225 is RoHS compliant.
What is the lead time for RPC1225?
The standard lead time for RPC1225 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 181
Can Ship immediately
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$157.14
5
$154.08
10
$145.25
20
$144.89
50
$143.21
100 +
$142.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!