- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- RPC1215
Sensata / Crydom
RPC1215
Proportional Control SSR - Output Voltage: 90-130VAC - 15A - Input Variable Resistor: 150K(1/2W) - Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:RPC1215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Output Type:AC
-
Input Type:N/A
-
Mounting:N/A
-
Maximum Load Current:15 A
-
Termination Style:Screw Terminal