- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- PS240
Sensata / Crydom
PS240
Power Supply - Control Voltage 240VAC - Output Voltage 20VAC - Max Load Current 100mA
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
Power Supply - Control Voltage 240VAC - Output Voltage 20VAC - Max Load Current 100mA
Search Keywords: PS240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:PS240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504407001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
155
Product Guides
+
Frequently Asked Questions
Is PS240 RoHS compliant?
Yes, PS240 is RoHS compliant.
What is the lead time for PS240?
The standard lead time for PS240 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
MOQ for out of Stock Qty:
39
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$167.11
10
$113.79
25
$110.20
39
$109.92
78
$109.65
117
$109.38
155 +
$109.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT