- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- PMP2490W
PMP2490W
Sensata / Crydom
Proportional Control SSR - Output Voltage: 90-280VAC - 90A - Supply Voltage: 8-30VDC
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Proportional Control SSR - Output Voltage: 90-280VAC - 90A - Supply Voltage: 8-30VDC
Search Keywords: PMP2490W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:PMP2490W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC12933
-
Maximum Output Voltage:280 V
-
Maximum Output Current:90 A
-
Output Device:N/A
-
Input Type:DC12923
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:53.1 x 22.5 x 91.912920mmmm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
28
can ship 8/19/26
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$179.49
3
$176.55
5
$175.67
8
$174.79
10 +
$167.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT