- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- PMP2450WPH
PMP2450WPH
Sensata / Crydom
Proportional Control SSR - Output Voltage: 90-280VAC - 50A - Supply Voltage: 8-30VDC - Overvoltage Protection - Thermal Pad
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Proportional Control SSR - Output Voltage: 90-280VAC - 50A - Supply Voltage: 8-30VDC - Overvoltage Protection - Thermal Pad
Search Keywords: PMP2450WPH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:PMP2450WPH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:50 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:280 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:53.1 x 22.5 x 91.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$120.73
5
$116.06
10
$113.58
20
$111.30
50
$109.89
100 +
$109.21
Click for Quote
Log in
to unlock special pricing