- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- PMP2450W
PMP2450W
Sensata / Crydom
Solid State Relay - 0-5 VDC, 0-10 VDC, 4-20 mA Analog Control Signal - 50 A Maximum Load Current - 90-280 VAC Operating Voltag ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 0-5 VDC, 0-10 VDC, 4-20 mA Analog Control Signal - 50 A Maximum Load Current - 90-280 VAC Operating Voltage Range - LED Status Indicator - Panel Mount.
Search Keywords: PMP2450W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:PMP2450W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:50 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:280 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:53.1 x 22.5 x 91.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$147.87
5
$143.54
10
$137.91
20
$136.54
50
$131.80
100 +
$130.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT