- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- PMP2425W
Sensata / Crydom
PMP2425W
Solid State Relay - 0-5 VDC, 0-10 VDC, 4-20 mA Analog Control Signal - 25 A Maximum Load Current - 90-280 VAC Operating Voltag ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | PMP2425W |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Output Type: | AC |
| Maximum Output Voltage: | 280 V |
| Maximum Output Current: | 25 A |
| Input Type: | DC |
| Input Voltage: | 280 V |
| Mounting: | Screw |
| Dimension: | 53.1 x 22.5 x 91.9 mm |