Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

PM2260D95VJ

Solid State Relay - Contactor Configuration - 4-32 VDC Control Voltage Range - 95 A Maximum Load Current - 48-600 VAC Operatin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - Contactor Configuration - 4-32 VDC Control Voltage Range - 95 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Zero Voltage Turn-On - Spring Terminal - Panel Mount.
Search Keywords: PM2260D95VJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: PM2260D95VJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 115
Output Type: AC12933
Maximum Output Voltage: 600 V
Maximum Output Current: 95 A
Output Device: SCR12932
Input Type: DC12923
Mounting: Panel
Circuit Arrangement: 1 Form A12919
Dimension: 47.5 x 22.5 x 91.912920mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PM2260D95VJ RoHS compliant?
Yes, PM2260D95VJ is RoHS compliant.
What is the lead time for PM2260D95VJ?
The standard lead time for PM2260D95VJ is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$309.46
5
$308.69
10
$307.91
29
$307.15
58
$162.10
87
$111.48
115 +
$109.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!