- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- PM2260A95V
Sensata / Crydom
PM2260A95V
Solid State Relay - Contactor Configuration - 90-280 VAC/VDC Control Voltage Range - 95 A Maximum Load Current - 48-600 VAC Op ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Sensata / Crydom |
| Part No: | PM2260A95V |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Output Current: | 95 A |
| Output Device: | SCR |
| Input Type: | AC,DC |
| Mounting: | Panel |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 47.5 x 22.5 x 91.9 mm |