- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- PLA110
PLA110
Sensata / Crydom
Relay SSR 50mA 1.4V DC-IN 0.15A/0.25A 400V AC/DC-OUT 6-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 50mA 1.4V DC-IN 0.15A/0.25A 400V AC/DC-OUT 6-Pin
Search Keywords: PLA110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:PLA110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
Supplier Standard Pack:
1 -
Output Type:AC,DC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:0.15,0.25 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:1.1 - 1.4 V
-
Mounting:Surface Mount
-
Circuit Arrangement:1 Form A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$5.19
100
$2.69
500
$2.32
1,000 +
$2.27
Click for Quote
Log in
to unlock special pricing