- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- PFE480D25R
PFE480D25R
Sensata / Crydom
Solid State Relay - 15-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Random ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 15-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Random Turn-On - Normally Open Output Type - PCB Mounting.
Search Keywords: PFE480D25R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:PFE480D25R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.1 x 22.8 x 34.3(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$75.98
5
$53.36
10
$48.97
15
$47.66
20 +
$46.50
Click for Quote
Log in
to unlock special pricing