- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- PFE380D25
PFE380D25
Sensata / Crydom
Solid State Relay - 15-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Vo ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 15-32 VDC Control Voltage Range - 25 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltge Turn-On - Normally Open Output Type - PCB Mounting.
Search Keywords: PFE380D25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:PFE380D25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:530(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:43.1 x 22.8 x 34.3(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$50.83
5
$50.70
10
$38.02
15
$35.49
20 +
$34.78
Click for Quote
Log in
to unlock special pricing