- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- PF480D25
Sensata / Crydom
PF480D25
Solid State Relay - SPST-NO (1 Form A) - 4 to 15VDC Input - 25A, 48 to 660V Load - 4-SIP Package - PC Pin - Through Hole.
View Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance
Description
+
Solid State Relay - SPST-NO (1 Form A) - 4 to 15VDC Input - 25A, 48 to 660V Load - 4-SIP Package - PC Pin - Through Hole.
Search Keywords: PF480D25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:PF480D25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:660(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:43.1 x 22.8 x 34.3(Max) mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is PF480D25 RoHS compliant?
Yes, PF480D25 is RoHS compliant.
What is the lead time for PF480D25?
The standard lead time for PF480D25 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$42.49
5
$37.09
20
$35.85
40
$35.33
60
$34.84
100
$33.89
260 +
$33.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT