Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

PF380D25

Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 4 to 15VDC Input - 25A, 48 to 530V - 4-SIP Package - PC Pin T ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 4 to 15VDC Input - 25A, 48 to 530V - 4-SIP Package - PC Pin Termination.
Search Keywords: PF380D25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    PF380D25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    530(RMS) V
  • Maximum Output Current:
    25(RMS) A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    15 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    43.1 x 22.8 x 34.3(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PF380D25 RoHS compliant?
Yes, PF380D25 is RoHS compliant.
What is the lead time for PF380D25?
The standard lead time for PF380D25 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
10 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$62.13
5
$43.86
20
$39.94
40
$38.12
60
$37.59
100
$36.56
260 +
$36.06
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!