- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- PF240D25R
PF240D25R
Sensata / Crydom
Solid State Relay - SPST-NO (1 Form A) - AC Output - 3 to 15VDC Input - 25A, 12 to 280V - 4-SIP Package - PC Pin Termination.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - SPST-NO (1 Form A) - AC Output - 3 to 15VDC Input - 25A, 12 to 280V - 4-SIP Package - PC Pin Termination.
Search Keywords: PF240D25R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:PF240D25R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.1 x 22.8 x 34.3(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$38.07
5
$36.81
20
$36.21
40
$36.03
60
$35.94
100
$35.85
260 +
$35.76
Click for Quote
Log in
to unlock special pricing