- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- PF240A25R
PF240A25R
Sensata / Crydom
Solid State Relay - 90-140 VAC Control Voltage Range - 25 A Maximum Load Current - 12-280 VAC Operating Voltage Range - Random ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 90-140 VAC Control Voltage Range - 25 A Maximum Load Current - 12-280 VAC Operating Voltage Range - Random Turn-On - Normally Open Output Type - PCB Mounting.
Search Keywords: PF240A25R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:PF240A25R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
395 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.1 x 22.8 x 34.3(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
99
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$68.74
25
$43.74
50
$40.44
99
$39.84
198
$39.24
297
$39.14
395 +
$39.05
Click for Quote
Log in
to unlock special pricing