- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- PF240A25
Sensata / Crydom
PF240A25
Solid State Relay - 90-140 VAC Control Voltage Range - 25 A Maximum Load Current - 12-280 VAC Operating Voltage Range - Zero V ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:PF240A25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:SCR
-
Input Type:AC
-
Input Voltage:140 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:43.1 x 22.8 x 34.3(Max) mm