- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- Other Accessories ›
- PB24C4
PB24C4
Sensata / Crydom
I/O Module Rack - 24 Channels - 5A - 50 Pin Logic Termination - For C4 Series - Standoffs Mounting.
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
I/O Module Rack - 24 Channels - 5A - 50 Pin Logic Termination - For C4 Series - Standoffs Mounting.
Search Keywords: PB24C4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:PB24C4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538903000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$662.30
3
$630.36
6 +
$611.70
Click for Quote
Log in
to unlock special pricing