- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- NTA2425
NTA2425
Sensata / Crydom
Relay SSR 10mA 140V AC-IN 25A 280V AC-OUT 4-Pin
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Relay SSR 10mA 140V AC-IN 25A 280V AC-OUT 4-Pin
Search Keywords: NTA2425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:NTA2425
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:N/A
-
Input Type:AC
-
Input Voltage:140(RMS) V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:45.7 x 58.4 x 23 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
SOLID STATE RELAY 24 -280V - PM IP00 SSR 280VAC/25A,90-280VAC,ZC
In Stock:
239
Minimum Order:
1