Available Replacements
RECOMMENDED REPLACEMENT
DRA1-MPDCD3-B
DRA1-MPDCD3-B

Sensata / Crydom

In Stock: 78

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

MS11-MPDCD3-B

SOLID STATE RELAY 3-60 V - DIN Mt 60 VDC/3A out 3-32 VDC input,NC

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
SOLID STATE RELAY 3-60 V - DIN Mt 60 VDC/3A out 3-32 VDC input,NC
Search Keywords: MS11MPDCD3B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    MS11-MPDCD3-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    3 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    1 Form B
  • Dimension:
    89.6 x 10 x 62.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MS11-MPDCD3-B discontinued?
Yes, MS11-MPDCD3-B from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MS11-MPDCD3-B?
The recommended replacement for MS11-MPDCD3-B is DRA1-MPDCD3-B from Sensata / Crydom, available from OnlineComponents.com.
Is MS11-MPDCD3-B RoHS compliant?
Yes, MS11-MPDCD3-B is RoHS compliant.
What is the lead time for MS11-MPDCD3-B?
The standard lead time for MS11-MPDCD3-B is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!