- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MPDCD3
Sensata / Crydom
MPDCD3
Solid State Relay - 3-32 VDC Control Voltage Range - 3 A Maximum Load Current - 3-60 VDC Operating Voltage Range - Normally Op ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:MPDCD3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Output Type:DC
-
Maximum Output Voltage:60 V
-
Maximum Output Current:3 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:43.1 x 10.2 x 25.4 mm