- 首页 ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MP240D4-MS11
MP240D4-MS11
Sensata / Crydom
SOLID STATE RELAY 24-280 V - DIN Mt 280 VAC/3A out 3-32 VDC input,ZC
产品说明书 附件
符合 RoHS 规定
Discontinued & Replaced
Certificate of Compliance Guarantee
描述
+
SOLID STATE RELAY 24-280 V - DIN Mt 280 VAC/3A out 3-32 VDC input,ZC
Search Keywords: MP240D4MS11
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Sensata / Crydom
-
部件编号:MP240D4-MS11
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
供应商标准包装:
1 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:3(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:DIN Rail
-
Circuit Arrangement:1 Form A
-
Dimension:89.6 x 10 x 62.2 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.