Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

MP240D4

Solid State Relay - 3-32 VDC Control Voltage Range - 4 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Normally ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 3-32 VDC Control Voltage Range - 4 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Normally Open Output Function - PCB Mounting.
Search Keywords: MP240D4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Sensata / Crydom
Part No: MP240D4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Output Type: AC
Maximum Output Voltage: 280(RMS) V
Maximum Output Current: 4(RMS) A
Output Device: Triac
Input Type: DC
Input Voltage: 3 - 32 V
Mounting: Through Hole
Circuit Arrangement: 1 Form A
Dimension: 43.1 x 10.2 x 25.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MP240D4 RoHS compliant?
Yes, MP240D4 is RoHS compliant.
What is the lead time for MP240D4?
The standard lead time for MP240D4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 730
Can Ship immediately
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$38.37
5
$33.68
10
$32.86
30
$31.59
60
$30.70
120
$29.86
270 +
$29.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!