- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MP240D3
Sensata / Crydom
MP240D3
Solid State Relay - 3-32 VDC Control Voltage Range - 3 A Maximum Load Current - 24-280 VAC Operating Voltage Range - Normally ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:MP240D3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:3 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:43.1 x 10.2 x 25.4 mm