- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MP240D2
Sensata / Crydom
MP240D2
Ratings up to 5A @ 280 VAC and up to 5A @ 100 VDC & 3A @ 60 VDC - 5 or 24 VDC control voltage - 4kV optical isolation - Indust ...
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Ratings up to 5A @ 280 VAC and up to 5A @ 100 VDC & 3A @ 60 VDC - 5 or 24 VDC control voltage - 4kV optical isolation - Industry standard 0.4" housing
Search Keywords: MP240D2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:MP240D2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:3 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:43.1 x 10.2 x 25.4 mm
Product Guides
+
Frequently Asked Questions
Is MP240D2 discontinued?
Yes, MP240D2 from Sensata / Crydom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MP240D2?
The recommended replacement for MP240D2 is MP240D3 from Sensata / Crydom, available from OnlineComponents.com.
Is MP240D2 RoHS compliant?
Yes, MP240D2 is RoHS compliant.
What is the lead time for MP240D2?
The standard lead time for MP240D2 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.