- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MP120D3
MP120D3
Sensata / Crydom
Solid State Relay - 3-32 VDC Control Voltage Range - 3 A Maximum Load Current - 12-140 VAC Operating Voltage Range - Normally ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 3-32 VDC Control Voltage Range - 3 A Maximum Load Current - 12-140 VAC Operating Voltage Range - Normally Open Output Function - PCB Mounting.
Search Keywords: MP120D3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:MP120D3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Output Type:AC
-
Maximum Output Voltage:140(RMS) V
-
Maximum Output Current:3 A
-
Output Device:MOSFET
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:43.1 x 10.2 x 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
52
can ship 6/18/26
MOQ for out of Stock Qty:
8
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$40.29
5
$40.19
8
$40.09
15
$32.07
23
$29.28
30 +
$28.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT