- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Field I/O Modules ›
- M-IDC5F
M-IDC5F
Sensata / Crydom
Input Module - M Series - 4-32 VDC Control Voltage Range - 50 mA Maximum Load Current - 5 VDC Nominal Logic Supply Voltage - 3 ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Input Module - M Series - 4-32 VDC Control Voltage Range - 50 mA Maximum Load Current - 5 VDC Nominal Logic Supply Voltage - 30 VDC Operating Voltage Range - PCB Mounting.
Search Keywords: MIDC5F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:M-IDC5F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
290
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$44.24
5
$41.69
10
$41.06
25
$40.18
50
$39.37
100
$38.87
290 +
$38.63
Click for Quote
Log in
to unlock special pricing