M-IDC5
Sensata / Crydom
Input Module - M Series - 3.3-32 VDC/VAC Control Voltage Range - 50 mA Maximum Load Current - 5 VDC Nominal Logic Supply Volta ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Input Module - M Series - 3.3-32 VDC/VAC Control Voltage Range - 50 mA Maximum Load Current - 5 VDC Nominal Logic Supply Voltage - 30 VDC Operating Voltage Range - PCB Mounting.
Search Keywords: MIDC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:M-IDC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
On Order:
25
can ship 6/8/26
MOQ for out of Stock Qty:
7
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$46.45
5
$44.91
7
$42.26
13
$39.72
19
$39.62
25 +
$39.14
Click for Quote
Log in
to unlock special pricing