- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MCXE240D5R
Sensata / Crydom
MCXE240D5R
Solid State Relay - 15-32 VDC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating Voltage Range - Random T ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:MCXE240D5R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Output Type:AC
-
Maximum Output Voltage:280 V
-
Maximum Output Current:5 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.1 x 10.2 x 26.04 mm