Image is representational - see manufacturer specifications

Sensata / Crydom Authorized Distributor

MCXE240A5R

Solid State Relay - 18-36 VDC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating Voltage Range - Random T ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
EACH Packaging
Certificate of Compliance
Description +
Solid State Relay - 18-36 VDC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating Voltage Range - Random Turn-on - PCB Mounting.
Search Keywords: MCXE240A5R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Sensata / Crydom
  • Part No:
    MCXE240A5R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    475
  • Output Type:
    AC
  • Maximum Output Voltage:
    280 V
  • Maximum Output Current:
    5 A
  • Output Device:
    SCR
  • Input Type:
    AC
  • Input Voltage:
    36 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    43.1 x 10.2 x 25.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MCXE240A5R RoHS compliant?
Yes, MCXE240A5R is RoHS compliant.
What is the lead time for MCXE240A5R?
The standard lead time for MCXE240A5R is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
18 Weeks can ship 1/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$77.39
25
$77.19
50
$77.00
119
$76.81
238
$40.53
357
$27.88
475 +
$27.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!