- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MCX480D5
MCX480D5
Sensata / Crydom
Solid State Relay - 4-15 VDC Control Voltage Range - 5 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Volt ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 4-15 VDC Control Voltage Range - 5 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - PCB Mounting.
Search Keywords: MCX480D5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:MCX480D5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:5 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:43.1 x 10.2 x 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
499
Can Ship immediately
MOQ for out of Stock Qty:
10
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$39.64
5
$39.25
10
$37.75
20
$36.05
30
$33.64
40 +
$32.97
Click for Quote
Log in
to unlock special pricing