- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- MCX380D5
MCX380D5
Sensata / Crydom
Solid State Relay - 4-15 VDC Control Voltage Range - 5 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Volt ...
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Solid State Relay - 4-15 VDC Control Voltage Range - 5 A Maximum Load Current - 48-530 VAC Operating Voltage Range - Zero Voltage Turn-On - PCB Mounting.
Search Keywords: MCX380D5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Sensata / Crydom
-
Part No:MCX380D5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Output Type:AC
-
Maximum Output Voltage:530 V
-
Maximum Output Current:5 A
-
Output Device:SCR
-
Input Type:DC
-
Input Voltage:15 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:43.1 x 10.2 x 26.04 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$60.90
5
$42.99
7
$41.96
13
$38.66
19
$37.82
25 +
$36.32
Click for Quote
Log in
to unlock special pricing